Microchip RN2483-I/RM101 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 47 |
| Min Operating Temperature | -40 |
| JEDEC Package Code | R-XXMA-N47 |
| Width | 17.78 |
| Length | 26.67 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN2483-I/RM101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.