This commercial extended telecom IC is a 30-pin module with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It features a commercial extended temperature grade and is compliant with TS 16949 screening level. The IC has 30 terminals and is available in a module-30 package type.
Microchip RN4678U-V/RM100 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N30 |
| Width | 12 |
| Length | 15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Screening Level | TS 16949 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN4678U-V/RM100 to view detailed technical specifications.
No datasheet is available for this part.