Bluetooth v5.0 (BLE) SMART System-on-Chip (SoC) module designed for IoT applications. Features a Class II radio with a data rate of 0.01Mbps and a nominal supply voltage of 3.3V. This industrial temperature grade component operates from -40°C to 85°C and is housed in a 16-terminal R-XXMA-N16 package with dimensions of 9mm x 11.5mm.
Microchip RN4871-I/RM130 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N16 |
| Width | 9 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip RN4871-I/RM130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.