Microchip RT130KP275CV/TR12 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AR |
| Package/Case | Case 5A |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 12.7 |
| Package Diameter (mm) | 7.62 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AR |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 275V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 400V |
| Maximum Peak Pulse Current | 292A |
| Minimum Breakdown Voltage | 300V |
| Peak Pulse Power Dissipation | 130000W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip RT130KP275CV/TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.