The SA6.0A/TR8 is a DO-41 axial lead diode with a uni-directional configuration and a maximum reverse stand-off voltage of 6V. It has a maximum peak pulse current of 48.5A and a peak pulse power dissipation of 500mW. The diode is suitable for through hole mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 175°C.
Microchip SA6.0A/TR8 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.21(Max) |
| Seated Plane Height (mm) | 2.72(Max) |
| Package Diameter (mm) | 2.72(Max) |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 6V |
| Maximum Reverse Leakage Current | 600uA |
| Maximum Clamping Voltage | 10.3V |
| Maximum Peak Pulse Current | 48.5A |
| Minimum Breakdown Voltage | 6.67V |
| Peak Pulse Power Dissipation | 500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SA6.0A/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.