32-bit RISC microcontroller featuring a 300 MHz maximum clock frequency and 200 MHz speed. This automotive-grade component offers 524288 words of FLASH ROM and 393216 bytes of RAM. It includes 114 I/O lines, a 24-bit address bus, and a 16-bit external data bus, with support for PWM, ADC, DAC, and DMA channels. Packaged in a 144-terminal S-XQFP-F144 (QUAD) configuration, it operates within a -40°C to 125°C temperature range and a 3V to 3.6V supply voltage.
Microchip SAMV71Q21RT-DHB-MQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F144 |
| Width | 49.03 |
| Length | 49.03 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 300 |
| uPs/uCs/Peripheral ICs Type | RISC MICROCONTROLLER |
| Number of I/O Lines | 114 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 393216 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SAMV71Q21RT-DHB-MQ to view detailed technical specifications.
No datasheet is available for this part.