
The SCH3112-NU is a surface mount TQFP package IC with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant. The IC is available in a tray packaging with 90 pieces per package. It is not radiation hardened.
Microchip SCH3112-NU technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SCH3112-NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
