Microchip SCH3112I-NU technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Interface | Serial |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SCH3112I-NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
