
8-bit I/O expander, surface mount, 40 I/Os, operating temperature range of -40°C to 85°C, maximum supply voltage of 3.3V. Features an 8-bit data bus width and is housed in a 128-pin VTQFP package with dimensions of 14.2mm length, 14.2mm width, and 1.05mm height. This lead-free, RoHS compliant component is supplied in a tray.
Microchip SCH3114I-NU technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SCH3114I-NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
