Microchip SCH3116-NU technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Interface | Serial, SPI, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SCH3116-NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
