
The SCH3116I-NU is a 40-pin 8-bit serial I/O expander from Microchip. It is packaged in a TQFP and operates over a temperature range of -40°C to 85°C. The device is powered by a maximum supply voltage of 3.3V and is suitable for surface mount applications. The SCH3116I-NU is RoHS compliant and available in trays of 90 units.
Microchip SCH3116I-NU technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 8b |
| Height | 1.05mm |
| Interface | Serial |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 40 |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SCH3116I-NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
