Microchip SCH5027D-NW technical specifications.
| Package/Case | PQFP |
| Interface | Serial |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SCH5027D-NW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
