Microchip SCH5027E-NW technical specifications.
| Package/Case | QFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 66 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SCH5027E-NW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
