The SCH5636-NS is a microcontroller with 60 I/Os, packaged in a 66-pin QFP. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device features I2C, SPI, and SMBus interfaces, making it suitable for a variety of applications.
Microchip SCH5636-NS technical specifications.
| Package/Case | QFP |
| Interface | I2C, SPI, SMBus |
| Max Operating Temperature | 70°C |
| Memory Type | ROM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Package Quantity | 66 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SCH5636-NS to view detailed technical specifications.
No datasheet is available for this part.