Microchip SEC1110-A5-02 technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, USB, UART |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SEC1110-A5-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.