Microchip SEC1110-A5-02NC-TR technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, USB, UART |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | RAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 55mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SEC1110-A5-02NC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.