Microchip SEC1210I-CN-02 technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, USB, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SEC1210I-CN-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.