Microchip SEC1210I-CN-02-TR technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, USB, UART |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SEC1210I-CN-02-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.