The SG117T is an adjustable linear voltage regulator with a maximum output voltage of 25V and a maximum output current of 1.5A. It has a dropout voltage of 3.5V and operates over a temperature range of -55°C to 150°C. The device is packaged in a TO-220 package type, suitable for through-hole mounting. It is designed for use in power management applications.
Microchip SG117T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 25 |
| Output Current1-Max | 1.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3.5 |
| Operating Temperature TJ-Min | -55 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SG117T to view detailed technical specifications.
No datasheet is available for this part.