The SG1544J is a power management IC from Microchip, featuring a 4.7-40V supply voltage range and operating over a -55-125°C temperature range. It has 18 terminals and is packaged in a DIP18 package. The device is designed for use in military-grade applications and has a single function and channel.
Microchip SG1544J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T18 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4.7 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SG1544J to view detailed technical specifications.
No datasheet is available for this part.