The SG1626Y is a dual MOSFET driver IC from Microchip, featuring 8 terminals and a temperature grade of MILITARY. It operates within a supply voltage range of 4.5 to 20V and has a maximum operating temperature of 125°C. The device is packaged in an 8-pin DIP package with dimensions of 7.62mm in width and 10.415mm in length. It is designed for use in buffer or inverter based MOSFET driver applications.
Microchip SG1626Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.415 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SG1626Y to view detailed technical specifications.
No datasheet is available for this part.