Microchip SG1731J-DESC technical specifications.
| Package Family Name | DIP |
| Package/Case | CDIP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.94(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 4.06(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SG1731J-DESC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.