The SG1844Y is an 8-pin dual function IC from Microchip, featuring a temperature grade of MILITARY and a JEDEC package code of R-GDIP-T8. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The IC has a width of 7.62mm and a length of 10.415mm, and is available in a DIP package type. It is suitable for use in power management applications, including DC/DC controllers and regulators.
Microchip SG1844Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.415 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 11 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SG1844Y to view detailed technical specifications.
No datasheet is available for this part.