The SG2843DM is a commercial extended DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features 8 terminals and a dual terminal position. The device is packaged in a ROHS compliant, plastic SOIC-8 package with dimensions of 3.875mm width and 4.915mm length. The SG2843DM operates within an input voltage range of 8.2V to 25V.
Microchip SG2843DM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.875 |
| Length | 4.915 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 8.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SG2843DM to view detailed technical specifications.
No datasheet is available for this part.