The SG7812AIG is a 3-pin linear voltage regulator from Microchip with a fixed output voltage of 12V and a maximum output current of 1.5A. It operates over a temperature range of -55°C to 150°C and has a dropout voltage of 2V. The regulator has a maximum input voltage of 30V and a voltage tolerance of 1.6%. It is available in a hermetic sealed TO-257 package with 3 pins.
Microchip SG7812AIG technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-CSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.7 |
| Output Voltage1-Max | 12.3 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 1.6 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.08 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SG7812AIG to view detailed technical specifications.
No datasheet is available for this part.