The SG7905AG/883B is a 3-terminal linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 1.5A. It operates over a temperature range of -55°C to 150°C and is screened to MIL-STD-883 standards. The device has a dropout voltage of 2.3V and a maximum line regulation of 0.025%. It is available in a SIP3 package type.
Microchip SG7905AG/883B technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-CSFM-P3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.95 |
| Output Voltage1-Max | 5.08 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Screening Level | MIL-STD-883 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.075 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip SG7905AG/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.