This 3-terminal linear voltage regulator has a nominal output voltage of 12V and a maximum output current of 1.5A. It can operate at a maximum junction temperature of 150°C and is screened to MIL-STD-883 standards. The device has a maximum input voltage of 35V and a minimum input voltage of 14.5V, with a maximum voltage tolerance of 2.5V. The regulator has a fixed output voltage and a dropout voltage of 2.3V at nominal conditions.
Microchip SG7912AG/883B technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-CSFM-P3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.8 |
| Output Voltage1-Max | 12.2 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.3 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 35 |
| Screening Level | MIL-STD-883 |
| Line Regulation-Max | 0.06 |
| Load Regulation-Max | 0.09 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip SG7912AG/883B to view detailed technical specifications.
No datasheet is available for this part.