The SG7915AK/DESC is a fixed linear voltage regulator with a nominal output voltage of 15V and a maximum output current of 1.5A. It operates over a temperature range of -55°C to 150°C and is qualified to MIL-STD-883. The device has a maximum input voltage of 30V and a dropout voltage of 2.3V. It features a maximum line regulation of 0.075% and a maximum load regulation of 0.1%.
Microchip SG7915AK/DESC technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.8 |
| Output Voltage1-Max | 15.2 |
| Output Current1-Max | 1.5 |
| Voltage Tolerance-Max | 2.6 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.3 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 40 |
| Screening Level | MIL-STD-883 |
| Line Regulation-Max | 0.075 |
| Load Regulation-Max | 0.1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip SG7915AK/DESC to view detailed technical specifications.
No datasheet is available for this part.