The SG7915T is a 3-terminal linear voltage regulator from Microchip. It operates from an input voltage range of 17.5 to 30V and provides a fixed output voltage of 15V with a maximum current of 0.5A. The device has a maximum operating temperature of 150°C and is screened to MIL-STD-883 standards. The regulator has a dropout voltage of 2.3V and a maximum line regulation of 0.15% and load regulation of 0.24%.
Microchip SG7915T technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.4 |
| Output Voltage1-Max | 15.6 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.3 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 40 |
| Screening Level | MIL-STD-883 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.24 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip SG7915T to view detailed technical specifications.
No datasheet is available for this part.