The SG7915T/883B is a 3-terminal linear voltage regulator with a nominal output voltage of 15V and a maximum output current of 0.5A. It operates over a temperature range of -55°C to 150°C and has a maximum input voltage of 40V. The device is screened to MIL-STD-883 standards and has a maximum line regulation of 0.15% and load regulation of 0.24%. It is available in a package type of CAN3/4,.2.
Microchip SG7915T/883B technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.4 |
| Output Voltage1-Max | 15.6 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 2.3 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 40 |
| Screening Level | MIL-STD-883 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.24 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Microchip SG7915T/883B to view detailed technical specifications.
No datasheet is available for this part.