Microchip SIO1028-JZX technical specifications.
| Package/Case | QFN |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SIO1028-JZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
