Microchip SM802117UMG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 50% |
| Frequency | 25MHz |
| Height | 0.85mm |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 113mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SM802117 |
| Supply Current | 104mA |
| Supply Voltage-Nom | 3.3V |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SM802117UMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.