This industrial-grade clock generator features a quad terminal position and operates within a temperature range of -40°C to 85°C. It is designed to function with a supply voltage between 2.375V and 2.625V. The device is packaged in a QFN-16 format, measuring 3mm in width and 3.5mm in length.
Microchip SM802215UMG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N16 |
| Width | 3 |
| Length | 3.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SM802215UMG to view detailed technical specifications.
No datasheet is available for this part.