
Microchip SM840004-11KA technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | RotaryWave™ |
| Supply Current | 60mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SM840004-11KA to view detailed technical specifications.
No datasheet is available for this part.
