
This is a single Zener diode with a nominal voltage of 4.7V and a tolerance of 5%. It has a maximum power dissipation of 2000mW and a maximum reverse leakage current of 10uA. The device is packaged in a SMA lead-frame SMT package with a maximum package height of 2.92mm. It is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C.
Microchip SMAJ4732AE3/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AC |
| Package/Case | SMA |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6(Max) |
| Package Width (mm) | 2.95(Max) |
| Package Height (mm) | 2.92(Max) |
| Seated Plane Height (mm) | 2.92(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AC |
| Configuration | Single |
| Nominal Zener Voltage | 4.7V |
| Maximum Zener Impedance | 8Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 2000mW |
| Maximum Reverse Leakage Current | 10uA |
| Maximum Regulator Current | 386mA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SMAJ4732AE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.