Uni-directional TVS diode, single element, 2-pin SMB (DO-214AA) surface mount package. Features 4V reverse stand-off voltage, 5V minimum breakdown voltage, and 6.3V maximum clamping voltage. Offers 2000W peak pulse power dissipation and 10A maximum peak pulse current. Operates across a -65°C to 150°C temperature range.
Microchip SMBJ2K4.0HE3/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 2.41(Max) |
| Seated Plane Height (mm) | 2.41(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 4V |
| Maximum Reverse Leakage Current | 400uA |
| Maximum Clamping Voltage | 6.3V |
| Maximum Peak Pulse Current | 10A |
| Minimum Breakdown Voltage | 5V |
| Peak Pulse Power Dissipation | 2000W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SMBJ2K4.0HE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.