
The SMBJ5924CE3/TR13 is a single configuration Zener diode with a nominal Zener voltage of 9.1V and a maximum Zener impedance of 4 ohms. It has a maximum power dissipation of 2000mW and a maximum reverse leakage current of 5mA. The device is available in a 2-pin lead-frame SMT package with a seated plane height of 2.41mm and a maximum package width of 3.94mm. The SMBJ5924CE3/TR13 operates over a temperature range of -65°C to 150°C.
Microchip SMBJ5924CE3/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.57(Max) |
| Package Width (mm) | 3.94(Max) |
| Seated Plane Height (mm) | 2.41(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Type | Voltage Regulator |
| Configuration | Single |
| Nominal Zener Voltage | 9.1V |
| Maximum Zener Impedance | 4Ohm |
| Zener Voltage Tolerance | 2% |
| Maximum Power Dissipation | 2000mW |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Regulator Current | 218mA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip SMBJ5924CE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.