
The SMCG5629/TR13 is a single uni-directional diode with a maximum reverse stand-off voltage of 5.5V and a peak pulse power dissipation of 1500W. It is packaged in a SMD plastic package with a lead shape of gull-wing and a pin count of 2. The diode has a minimum breakdown voltage of 6.12V and a maximum clamping voltage of 10.8V. It operates over a temperature range of -55°C to 150°C and is suitable for surface mount applications.
Microchip SMCG5629/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-215-AB |
| Package/Case | SMCG |
| Package Description | SMD Plastic Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-215AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 5.5V |
| Maximum Reverse Leakage Current | 1000uA |
| Maximum Clamping Voltage | 10.8V |
| Maximum Peak Pulse Current | 139A |
| Minimum Breakdown Voltage | 6.12V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SMCG5629/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.