This single uni-directional diode is packaged in a lead-frame SMT package with a maximum reverse stand-off voltage of 28.2V and a maximum reverse leakage current of 5uA. The maximum clamping voltage is 45.7V and the maximum peak pulse current is 33A. The peak pulse power dissipation is 1500W and the operating temperature range is -55 to 150C.
Microchip SMCG5645AE3/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-215-AB |
| Package/Case | SMCG |
| Package Description | SMD Plastic Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-215AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 28.2V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 45.7V |
| Maximum Peak Pulse Current | 33A |
| Minimum Breakdown Voltage | 31.4V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip SMCG5645AE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.