
The SMCG6063AE3/TR13 is a single bi-directional diode with a maximum reverse stand-off voltage of 82V and a maximum reverse leakage current of 5uA. It has a maximum clamping voltage of 137V and a maximum peak pulse current of 11A. The diode is packaged in a lead-frame SMT package with a plastic case and gull-wing leads. It is designed for surface mount applications and has an operating temperature range of -55 to 150°C.
Microchip SMCG6063AE3/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-215-AB |
| Package/Case | SMCG |
| Package Description | SMD Plastic Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-215AB |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 82V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 137V |
| Maximum Peak Pulse Current | 11A |
| Minimum Breakdown Voltage | 95V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip SMCG6063AE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.