
The SMCGLCE16A/TR13 is a single diode with a maximum reverse stand-off voltage of 16V and a maximum reverse leakage current of 5uA. It is packaged in a DO-215-AB SMCG package, a lead-frame SMT package with a maximum package length of 7.11mm and a maximum package width of 6.22mm. The diode is suitable for surface mount applications and has a minimum operating temperature of -65°C and a maximum operating temperature of 150°C.
Microchip SMCGLCE16A/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-215-AB |
| Package/Case | SMCG |
| Package Description | SMD Plastic Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-215AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 16V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 26V |
| Maximum Peak Pulse Current | 57A |
| Minimum Breakdown Voltage | 17.8V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SMCGLCE16A/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.