
The SMCGLCE60AE3/TR13 is a uni-directional diode with a maximum reverse stand-off voltage of 60V and a maximum reverse leakage current of 5uA. It is packaged in a 2-pin SMCG SMD plastic package with a lead shape of gull-wing and a maximum package length and width of 7.11mm and 6.22mm, respectively. The diode is designed for surface mount applications and has a minimum operating temperature of -65°C and a maximum operating temperature of 150°C. It is compliant with the Jedec DO-215AB standard.
Microchip SMCGLCE60AE3/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-215-AB |
| Package/Case | SMCG |
| Package Description | SMD Plastic Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.11(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-215AB |
| Direction Type | Uni-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 60V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 96.8V |
| Maximum Peak Pulse Current | 15.5A |
| Minimum Breakdown Voltage | 66.7V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip SMCGLCE60AE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.