
Bi-directional TVS diode for surface mount applications, featuring a single element configuration within a 2-pin SMC (DO-214AB) package. This component offers a maximum reverse stand-off voltage of 81V and a maximum clamping voltage of 144V, with a peak pulse power dissipation of 1500W. It exhibits a maximum reverse leakage current of 5 µA and a minimum breakdown voltage of 90V, operating across a temperature range of -55°C to 150°C. The J-lead, lead-frame SMT package is constructed from plastic with dimensions of 6.53mm length, 5.97mm width, and 2.16mm height.
Microchip SMCJ6063/TR13 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AB |
| Package/Case | SMC |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.53 |
| Package Width (mm) | 5.97 |
| Package Height (mm) | 2.16 |
| Seated Plane Height (mm) | 2.16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AB |
| Direction Type | Bi-Directional |
| Configuration | Single |
| Maximum Reverse Stand-Off Voltage | 81V |
| Maximum Reverse Leakage Current | 5uA |
| Maximum Clamping Voltage | 144V |
| Maximum Peak Pulse Current | 10.4A |
| Minimum Breakdown Voltage | 90V |
| Peak Pulse Power Dissipation | 1500W |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Number of Elements per Chip | 1 |
| Cage Code | 60991 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip SMCJ6063/TR13 to view detailed technical specifications.
No datasheet is available for this part.