The SMDA05C-7 is an 8-pin dual bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 6V and a maximum non-repetitive peak reverse power dissipation of 300mW. It features a silicon diode element material and a maximum clamping voltage of 9.8V. The device is packaged in an R-PDSO-G8 package type and is suitable for use in a variety of applications. The operating temperature range is not specified, but the device is likely suitable for use in a range of temperatures. The SMDA05C-7 is manufactured by Microchip and is compliant with the category4 category of Transient Voltage Suppressors (TVS).
Microchip SMDA05C-7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Elements | 7 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| Clamping Voltage-Max | 9.8 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SMDA05C-7 to view detailed technical specifications.
No datasheet is available for this part.