Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
MICROCHIP

SMDB12C/TR13

Datasheet
TVS Diode Bi-Dir 12V 8-Pin SO SMT ESD Suppressor
Microchip

SMDB12C/TR13

TVS Diode Bi-Dir 12V 8-Pin SO SMT ESD Suppressor

  1. Circuit Protection
  2. Circuit Breakers
  1. Circuit Protection
  2. Circuit Breakers

Bi-directional TVS diode for circuit protection, featuring a 12V maximum working voltage and 24V maximum clamping voltage. This surface-mount component is housed in an 8-pin SO package with gull-wing leads, offering a 1.27mm pin pitch. It provides 1uA maximum leakage current and a typical capacitance of 95pF, with four elements per chip. Operating across a wide temperature range from -55°C to 150°C, it's designed for lead-frame SMT integration.

PackageSO
Capacitance95(Typ)pF
MountingSurface Mount
Quick Jump:

Technical Specifications

Microchip SMDB12C/TR13 technical specifications.

General

Basic Package Type
Lead-Frame SMT
Package Family Name
SOP
Package/Case
SO
Package Description
Small Outline IC
Lead Shape
Gull-wing
Pin Count
8
PCB
8
Package Length (mm)
5(Max)
Package Width (mm)
4.01(Max)
Package Height (mm)
1.75(Max)
Seated Plane Height (mm)
1.95(Max)
Pin Pitch (mm)
1.27
Package Material
Plastic
Mounting
Surface Mount
Configuration
Quad
Type
TVS
Direction Type
Bi-Directional
Maximum Working Voltage
12V
Maximum Clamping Voltage
24V
Maximum Leakage Current
1uA
Capacitance
95(Typ)pF
Number of Elements per Chip
4
Min Operating Temperature
-55°C
Max Operating Temperature
150°C

Compliance

Cage Code
60991
EU RoHS
No
HTS Code
8536308000
Schedule B
8536300000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Microchip SMDB12C/TR13 Datasheet

Download the complete datasheet for Microchip SMDB12C/TR13 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com