Microchip SR037MG technical specifications.
| Package/Case | MSOP |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.004938oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SR037MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.