IC REG CONTROLLER SWITCH 8SOIC
Microchip SR037SG-G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Output Voltage | 6V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip SR037SG-G to view detailed technical specifications.
No datasheet is available for this part.