Microchip SR10LG-G technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 880mV |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage (AC) | 285V |
| Min Input Voltage (AC) | 80V |
| Max Input Voltage | 285V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Reach SVHC Compliant | No |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SR10LG-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
