Microchip SST11CP15E-QUBE technical specifications.
| Bandwidth | 5.8GHz |
| Frequency | 5.9GHz |
| Gain | 27dB |
| Max Frequency | 5.9GHz |
| Min Frequency | 4.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Operating Supply Current | 290mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST11CP15E-QUBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.