Microchip SST11CP15E-XXBE technical specifications.
| Frequency | 5.9GHz |
| Gain | 27dB |
| Mount | Surface Mount |
| Operating Supply Current | 290mA |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Microchip SST11CP15E-XXBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.